• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 30160-AA Marker Ball Tube Marker with ball valve Yellow 50 ml

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.80)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker Ball Tube Marker with ball valve

  • The highest opacity
  • Temperature range up to 200°C
  • High resistance to weathering
  • This text is machine translated.

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Yellow

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 887585 CRC 30160-AA Marker Ball Tube Marker with ball valve Yellow 50 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Marker ball is the tube writer with steel ball valve for the identification and marking, even in extreme conditions.

This text is machine translated.

Features

  • Thick spreading oil paint
  • Also suitable for markings on dark surfaces
  • Robust steel ball valve
  • Can also be used on oily, greasy, wet or rusty surfaces

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)