• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 104402 Durable Marking band DURALINE® BASIC 50/016 White 33 m (L x W) 33 m x 50 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.55)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Marking band DURALINE® BASIC 50/016

Our service for you

Technical specifications

Product type

Floor marking tape

Factory colour

White

Content

33 m

Width

50 mm

Length

33 m

Documents & Downloads

Datasheet

Datasheet 2895144 Durable 104402 Durable Marking band DURALINE® BASIC 50/016 White 33 m (L x W) 33 m x 50 mm

User & Safety Instructions

User & Safety Instructions 2895144 Durable 104402 Durable Marking band DURALINE® BASIC 50/016 White 33 m (L x W) 33 m x 50 mm

Description

Self-adhesive Marker band for the temporary identification of Objects and Surfaces in interiors.

This text is machine translated.

Features

  • Self adhesive marking tape for indoors
  • Suitable for temporary markings and markings on stationary or mobile objects and surfaces
  • The use of rubber adhesive makes the soft PVC tape very adaptable
  • Easy to glue and remove again
  • The surface to be glued on must be smooth, portable, clean, grease and dust-free
  • Strap thickness 0.16 mm

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)