• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 30161-AA Marker Ball Tube Marker with ball valve Red 50 ml

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 199.80)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker Ball Tube Marker with ball valve

  • High resistance to weathering
  • The highest opacity
  • This text is machine translated.

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Red

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 893945 CRC 30161-AA Marker Ball Tube Marker with ball valve Red 50 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Marker ball is the tube writer with steel ball valve for the identification and marking, even in extreme conditions.

This text is machine translated.

Features

  • Thick spreading oil paint
  • Also suitable for markings on dark surfaces
  • Robust steel ball valve
  • Can also be used on oily, greasy, wet or rusty surfaces
  • Temperature range up to 200°C.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)