Security datasheet 2576794 CRC SOLDABSORB 0,9 mm x 1,5 Desoldering braid Length 1.5 m Width 0.9 mm
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 302+352: SKIN CONTACT: Wash with soap and water
P 362+364: Remove and wash contaminated clothing before re-use
P 391: Collect spillage
P 501: Dispose of contents/container at …
Description
SOLDABSORB are the highly effective desoldering braid for fast and clean desoldering of electronic components. The particularly fine copper braid has a high suction power, so that the desoldering time is reduced and the risk of heat damage is minimized. No aggressive residues remain due to the special no-clean flux. Thus, there is no need to clean it again.
This text is machine translated.
Description
SOLDABSORB are the highly effective desoldering braid for fast and clean desoldering of electronic components. The particularly fine copper braid has a high suction power, so that the desoldering time is reduced and the risk of heat damage is minimized. No aggressive residues remain due to the special no-clean flux. Thus, there is no need to clean it again.