• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality K2 Plus 3D printer AI support

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,569.00 / piece)
€ 1,569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Creality.3D K2 Plus 3D printer

  • Total dimensions 350 x 350 x 350 mm
  • Direct Drive Apus all-metal extruder
  • Rocking detection
  • 600 mm/s Maximum printing speed
Pre-contractual information under the EU Data Act

Technical specifications

  • Design: Finished device
  • Printhead: Apus Dual transmission direct drive extruder
  • Nozzle diameter: 0.4mm
  • Printing platform: Heated - maximum 120°C.
  • Slicing software; Creality Print5.0
  • 4.3" color touchscreen
  • Supported file formats: G-code
  • Maximum filament rolls: 4 [Pro CFS]
  • Acceleration: 30,000mm/s²
  • Layer height 0.05-0.3mm
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

ABS

PLA

PETG

PA

Max. printing width (X)

350 mm

Max. printing height (Y)

350 mm

Printing depth (Z) max.

350 mm

Printing pad features

Heatable

Printing height (Z)

350 mm - 400 mm

Extruder type

Dual

Suitable for filament Ø

1.75 mm

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.05 mm

Printed layer thickness (max.)

0.3 mm

Interfaces

USB

Wi-Fi

Gigabit LAN (1 Gbps)

Factory colour

Black

Grey

Width

495 mm

Height

916 mm

Depth

515 mm

Weight

50

Operating voltage

100 - 240 V

Power consumption (max.)

1200 W

Features

AI support

Dim

(W x H x D) 495 x 916 x 515 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398947 Creality K2 Plus 3D printer AI support

Description

The Creality K2 Plus is an advanced FDM 3D printer designed for precision, speed and versatility making it ideal for demanding projects. With a large construction volume of 350 x 350 x 350 mm the K2 Plus enables the manufacture of large-format models or several smaller objects in a single pass. The printer is compatible with the CFS (not included in the delivery) and thus enables multi-color printing.

Creality K2 Plus - High-precision 3D printing in perfection
With an impressive overall volume of 350 x 350 x 350 mm, the K2 Plus opens up completely new possibilities for large-format printing projects. This 3D printer delivers high precision in any print size — whether prototypes, functional components, or complex designs.

Multi-color printing in perfection - up to 16 colors possible
The innovative Creality filament system (CFS) allows you to print up to 16 colors at the same time (using 4 CFS units). The automatic filament handling function seamlessly and efficiently produces unparalleled multi-color prints without interruption.

Revo lucrative "Apus" direct drive extruder for uncompromising performance
The new Direct Drive Apus extruder with a tri-metal nozzle allows precise extrusion and resists even high temperature resistant filaments. The 350°C hot-end technology ensures uniform melting performance and exact material handling – perfect for technical filaments like ABS, ASA, PA-CF and PPS.

Speed redefined - 600 mm/s with 30,000 mm/s² acceleration
With a print speed of up to 600 mm/s and a breathtaking acceleration of 30,000 mm/s² the K2 Plus sets new standards. Save valuable time without sacrificing quality – ideal for rapid prototyping and efficient series production.

FoC closed-loop motors – maximum precision and smooth running
For the first time, a desktop 3D printer relies on closed-loop control motors, which are closed to the industry. The FOC servo motors with 32,768 micro steps per revolution ensure extreme positioning accuracy and provide flicker-free movements with minimum noise development (< 45 dB).

Actively heated pressure chamber – perfect for technical materials
The heated pressure chamber creates a thermostable environment up to 60°C to print demanding materials such as ASA, PPA and PPS without distortion or cracking. Opti-male traction and improved layer adhesion guarantee perfect print results.

Super-stiff "Matrix" frame for maximum stability
Made from die-cast aluminum alloy in aircraft quality, the "Matrix" frame offers exceptional rigidity and vibration damping. A precision CNC machined X-axis made of carbon steel increases wear resistance and prevents deformation.

Smart automation – for ease of use
Automatic belt tension: No manual readjustment anymore – the system is regulated itself automatically. Intel intelligent AI cameras: Detect errors and adjust the flow rate automatically. Opti sensors & strain gauges: Ensure precise, automatic leveling - no more laborious adjustment necessary.

Opti-rubberized cooling - for flawless prints without strings
Instant part cooling with Dual fan technology improves cooling of the layers, reduces distortion and prevents strings. Perfect surface quality at every speed.

This text is machine translated.

Scope of delivery

  • Creality K2 Plus 3D printer
  • CFS system for multi-color printing
  • 4x 500 g Hyper-PLA with RFID-Chip (Black, White, Red, Blue)
  • 0.4 mm Tri-metal nozzle
  • Tool set & accessories for maintenance and calibration
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,576.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.