• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elegoo Saturn 4 Ultra 16K 3D printer Heated bed, incl. software

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELEGOO Saturn 4 Ultra 16K

  • 16K Magic, Precision Redefined
  • Intelligent tank heating, flawless prints at 30 °C
  • The Saturn 4 Ultra 16K features an intelligent tank heating system that continuously heats the resin to maintain a perfect temperature of 30 °C, ensuring optimal viscosity and layer adhesion. This drastically reduces defects such as bubbles and layer separation, resulting in higher success rates and improved print quality.
  • New AI camera with light for all-day monitoring
  • The AI-powered camera offers real-time monitoring and instant alerts for empty printing plates and distorted models, allowing you to react immediately. A built-in light lets you check your printing progress day and night, while the time-lapse function makes it easy to capture and share your creative process.
  • Auto-leveling, plug-and-play
  • Achieve effortless precision with just one click. The Saturn 4 Ultra 16K features automatic leveling, eliminating the need for manual adjustments. Its intuitive workflows and optimal performance make it as easy to use as a smartphone – perfect for users of all skill levels.
  • Tilt Release Innovation, ultra fast
  • The Saturn 4 Ultra 16K features advanced tilt-release technology, enabling fast and effortless printing. With impressive speeds of up to 150 mm/h, you can bring your most intricate designs to life in no time, ensuring unparalleled detail and quality in every print.
  • Print smarter, print worry-free
  • Equipped with an intelligent mechanical sensor, the Saturn 4 Ultra 16K supports residue detection to prevent damage to the LCD screen. Furthermore, timely alarms for resin shortage and leveling errors minimize waste and ensure uninterrupted efficiency.
  • Safe and efficient, at all times
  • Advanced overheating protection
  • The Saturn 4 Ultra 16K automatically pauses printing and alerts you when the LED temperatures exceed 80 °C to ensure safe and reliable operation.
  • Restoration after power loss
  • The Saturn 4 Ultra 16K resumes operation exactly where it left off after a power outage – preventing lost time and wasted resin.
  • One-click self-test
  • With just one click, the Saturn 4 Ultra 16K performs a quick self-test to ensure that all components are ready for flawless results.
  • Quick-release fastener & anti-slip design, easy handling
  • Dual Pour resin tank, practical pouring
  • Reliable drip tray, clean and safe
  • Replaceable locking screws, clog-free design
  • Additional functions
  • Wi-Fi cluster printing
  • Easily manage multiple printers via integrated dual-band Wi-Fi to streamline your workflow and control all devices from a single interface for large-scale projects.
  • Powerful, self-developed system
  • Achieve outstanding performance with the advanced system featuring OTA upgrades, an intuitive user interface, and support for 12 languages for effortless project management.
  • Section-based exposure
  • Say goodbye to generic exposure settings. Fine-tune the exposure time for each section to find the optimal setting and achieve flawless prints every time.
  • Seamless printing speed switch
  • Easily switch between fast and slow print modes. Whether you need quick prototypes or detailed models, adjust the settings to perfectly suit your requirements.
  • Laser-engraved printing plate
  • The laser-engraved surface ensures strong adhesion, minimizing distortion or peeling while allowing for easy, damage-free model removal after printing.
  • PFA release film
  • The PFA release film offers outstanding non-stick properties, prevents resin from adhering, and allows for effortless peeling and easy removal of the printed parts.
  • Tempered glass LCD protection
  • Protect your LCD display with a robust 9H tempered glass protector that offers exceptional scratch and damage protection – for reliable and worry-free printing.
  • Compatible with Mars Mate air purifier
  • The Elegoo Mars Mate air purifier features a high-performance activated carbon filter that effectively absorbs resin odors and achieves a purification performance of up to 95 % for TVOC.

Technical specifications

  • Hardware:
  • 1x 10-inch 16K Mono LCD Screen
  • 1x Smart Heating Resin Tank
  • 1x AI Camera with Light
  • 1x COB Light Source with Fresnel Collimating Lens
  • 1x 4.0-inch Capacitive Touch Screen
  • 1x Laser-Engraved Build Plate
  • 1x PFA Release Film
  • Printing Specifications:
  • 1x Build Volume: 211.68 × 118.37 × 220 mm
  • 1x MSLA Printing Technology
  • 1x XY Resolution: 14 × 19 μm (15120 × 6230)
  • 1x Z-Axis Accuracy: 0.02 mm
  • 1x Layer Thickness: 0.01 to 0.2 mm
  • 1x Printing Speed: Up to 150 mm/h Max Speed (Fast/Slow Modes)
  • 1x Tilt Release Technique
  • 1x Auto Leveling Method
  • 1x Section-Based Exposure Setting
  • System:
  • 1x EL3D-4.0 Operating System
  • 1x USB-C® and Built-In Wi-Fi Connectivity
  • 1x OTA Firmware Upgrade Support
  • 1x Multi-Language Support (Chinese, English, Japanese, Dutch, Korean, French, German, Russian, Italian, Spanish, Turkish, Portuguese)
  • 1x Satellite and Chitubox Slicing Software
  • Power and Cooling:
  • 1x Heat Dissipation Method: 4 Copper Heat Pipes and Single Fan
  • 1x Air Purifier Compatibility: USB-C® Unavailable; Compatible with Mars Mate
  • 1x Power Requirements: 100 to 240 V AC, 50/60 Hz, 24 V, 6 A
Product type

3D printer

Printing technology

Masked stereolithography (MSLA)

Supported printing supplies

Resin

ABS

Max. printing width (X)

211.68 mm

Max. printing height (Y)

118.37 mm

Printing depth (Z) max.

220 mm

Printing height (Z)

200 mm - 350 mm

Printed layer thickness (min.)

0.01 mm

Printed layer thickness (max.)

0.2 mm

Interfaces

USB

Wi-Fi 4 (IEEE 802.11)

Factory colour

Black

Width

327.4 mm

Height

548 mm

Depth

329.2 mm

Weight

16.1 kg

Operating voltage

V/50 - 60 Hz

Features

Heated bed

incl. software

Dim

(W x H x D) 327.4 x 548 x 329.2 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771033 Elegoo Saturn 4 Ultra 16K 3D printer Heated bed, incl. software

Description


Intelligent tank heater, perfect pressure at 30 °C.
The Saturn 4 Ultra 16K has an intelligent tank heating system that continuously heats the resin to maintain a perfect temperature of 30 °C. This provides for an optimum viscosity and layer adhesion. This dramatically reduces errors such as bubble formation and slice separation, leading to higher success rates and improved print quality in WAS.

New AI-camera with light for all-day monitoring
The AI-based camera provides real-time monitoring and instant alerts for blank printing plates and distorted models so you can respond immediately. Thanks to the integrated lighting you can check your print progress day and night, while the time-lapse function makes recording and sharing your creative process effortless.

Auto-leveling, plug-and-play
Achieve effortless precision with just one click. The Saturn 4 Ultra 16K has an automatic leveling system, eliminating the need for manual adjustment. Its intuitive workflows and optimal performance make it as easy to use as a smartphone – perfect for users of all levels of experience.

Tilt-release innovation, ultra fast
The Saturn 4 Ultra 16K is equipped with the advanced tilt release technology that makes printing fast and effortless. With impressive speeds of up to 150 mm/h, you bring even your most complex designs to life in no time and obtain an unparalleled accuracy of detail and quality with every print.

Intelligent printing, worry-free printing
Equipped with an intelligent mechanical sensor the Saturn 4 Ultra 16K supports a residue detection to avoid damage to the LCD screen. In addition, timely alarms for lack of resin and leveling errors minimize the scrap and ensure continuous efficiency.

Extended overheating protection
The Saturn 4 Ultra 16K automatically interrupts printing and warns you when LED temperatures exceed 80 °C in order to ensure safe and reliable operation.

Continued after power failure
After a power outage, the Saturn 4 Ultra 16K resumes operation exactly where it was interrupted – preventing time loss and wasting resin.

Self-test with one click
With just one click, the Saturn 4 Ultra 16K carries out a fast self-test to ensure that all components are ready for flawless results

Wi-Fi cluster printing
Easily manage multiple printers via the integrated Dual band Wi-Fi to streamline your workflow and control all devices over large projects from a single user interface.
N for easy project management.

Section-based exposure
Say goodbye to blanket exposure settings. Fine-tune the exposure time for each section to find the optimum setting and get flawless prints at all times.

Smooth change of the printing speed
You can easily switch between fast and slow print modes. No matter whether you need fast prototypes or detailed models - you can adjust the settings perfectly to your requirements.

Laser-engraved printing plate
The laser-engraved surface provides strong adhesion, which minimizes deformations or detachment of the models, while the models can be easily removed after printing and without damage.

PFA-separating film
The PFA separating foil offers excellent anti-adhesive properties, prevents adhesion of resin and allows easy detachment of the paper as well as simple removal of printed parts.

LCD protection made of hardened glass
Protect your LCD screen with a rugged, hardened 9H glass protective film that provides exceptional protection from scratches and damage - for reliable and worry-free printing.

Compatible with the Mars Mate air purifier
The Elegoo Mars Mate air purifier has a high-performance activated carbon filter that effectively absorbs resin odors and achieves a cleaning power of up to 95% for TVOC.

This text is machine translated.

Features

  • Next-level precision with unprecedented detail
  • 10-inch 16K Mono LCD
  • Intelligent heated tank, maintaining a perfect 30°C
  • Auto-leveling for seamless Plug-n-Play setup
  • Ultra-fast printing with Tilt Release Technology
  • Improved AI camera with new light for continuous surveillance
  • Smart mechanical sensor for worry-free printing
  • Designed to capture the finest details for exquisite models, the Saturn 4 Ultra 16K boasts ultra-high resolution, ensuring every model shines with smooth surfaces, lifelike textures, and impeccable precision.
  • 15120 × 6230 resolution
  • 14 × 19 μm XY resolution
  • Build volume of 211.68 × 118.37 × 220 mm

Scope of delivery

  • Saturn 4 Ultra 16k 3D Printer
  • Build plate
  • Resin tank
  • Funnel
  • Resin tray
  • USB flash drive
  • Gloves
  • Mask
  • Backup screws
  • Scraper
  • Power adapter
  • Tool kit
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)