
1/12
3D printer
ABS
PETG
ASA
TPU 95A
PVA
300 mm
300 mm
605 mm
Heatable
400 mm -
Dual
1.75 mm
Industry & Trade
0.4 mm
0.05 mm
0.6 mm
USB A (USB 2.0)
RJ45
Wi-Fi
Idea Maker
Black
620 mm
1105 mm
626 mm
64 kg
Heated bed
incl. software
Built-in camera
(W x H x D) 620 x 1105 x 626 mm
Datasheet 3306460 RAISE3D Pro3 Plus HS 3D printer Heated bed, incl. software, Built-in camera
Datasheet 3306460 RAISE3D Pro3 Plus HS 3D printer Heated bed, incl. software, Built-in camera
User & Safety Instructions 3306460 RAISE3D Pro3 Plus HS 3D printer Heated bed, incl. software, Built-in camera
€ 9,216.49*
The necessary accessories are required to use the article as described.