• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK2,5-ED-0,75ST AG 1663585 Phoenix Contact

Image similar
Packaging type
Bulk
Number of pins
1
Type
CK2,5-ED-0,75ST AG
Manufacturer part #
1663585
Total no. of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.34 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Crimp contact CK2,5-ED-0,75ST AG

  • CK2,5-ED -0.75 ST AG
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Bulk

Type

CK2,5-ED-0,75ST AG

Manufacturer part #

1663585

Number of pins

1

Total no. of pins

1

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Pin

Cable Ø (max.)

0.75 mm²

Contact material

Silver plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587151 Crimp contact CK2,5-ED-0,75ST AG 1663585 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587151 Crimp contact CK2,5-ED-0,75ST AG 1663585 Phoenix Contact

Description

Turned 2.5 crimp contact, individual male contact, core diameter 0.75 mm², silver-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)