• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet 89452241 Industrial PSU 12 V 18 A 216 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Depth: 135 mm
Product type

Industrial PSU

Min. input voltage

90 V

Input voltage (max.)

264 V

Max. output current

18 A

Output current (max.) - rounded

18 A

216 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

12 V

Dim

(W x H) 50 mm x 136 mm

Weight

645 g

Output voltage (max.)

14 V

Output voltage (min.)

12 V

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Manufacturer part #

89452241

Content

1 pc(s)

Width

50 mm

Height

136 mm

IP20

Type

89452241

Efficiency

90 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997935 Crouzet 89452241 Industrial PSU 12 V 18 A 216 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997935 Crouzet 89452241 Industrial PSU 12 V 18 A 216 W Content 1 pc(s)

Description

Crouzet presents the new generation of 12V and 24V power supplies. This new product family was developed for a wide range of industrial applications as well as for the control panels of the most common building applications. This range is perfect for use with all Crouzet 12 VDC or 24 VDC products. Ideal mounting on DIN rails makes it suitable for use in distribution boards.

Smaller size
The space in the control panel is becoming more and more important to accommodate a larger number of products for complex applications. For this reason, the next generation of Crouzet's compact power family is narrower by 1 modules (equivalent to 17.5 mm or 0.69 inches) in each version. The 11 products with 10 to 480 W power and wide voltage input range (from 84 to 264 VAC) enable reliable supply of DC power lines requiring 12V DC or 24V DC with single phase power supply.

Better performance
These DIN rail mount power supplies have an increased energy efficiency of up to 90% at 240VAC and a low no-load current consumption. In addition, the new terminal position, double insulation and Class II safety input simplify the wiring of the product, and grounding is no longer required. Similarly, the standard NEC class 2 according to UL1310 allows operation in cases where the output currents must be limited under fault conditions.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)