• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

1/2
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
280 V AC
Current load (max.)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid State Relays

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Control panel mounting
Product type

SSR

Type

GN25DZL

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

25 A

Width

38 mm

Height

50 mm

Length

74 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Datasheet 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Datasheet 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Datasheet 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Information

Information 2304033 Crouzet SSR 84137010N 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Description


Market application:
HEATING ELEMENTS - no switch-on surge current

• ovens
• HVAC
• Textiles
• Soldering device
• Drying
• Hot forms
• Infrared heating
• Heating of residential buildings
• Plastic injection molding/extrusion
• Commercial food processing machines

LIGHTING - strong switch-on currents

• Theater
• warehouses
• office space
• Cinemas and stages
• Airport drive
• Roads and roads
• Hazard locations and flashing systems

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.