1/2


SSR
GN25AZH
Zero crossing
Screw terminal
90 V AC
280 V AC
90 - 280 V AC
48 V AC
660 V AC
25 A
38 mm
50 mm
74 mm
Yes
1 pc(s)
Datasheet 2304037 Crouzet SSR 84137111N 25 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2304037 Crouzet SSR 84137111N 25 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Information 2304037 Crouzet SSR 84137111N 25 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.