• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

1/3
Packaging type
Piece
Product type
SSR
Control voltage (min.)
90 V AC
Control voltage (max.)
280 V AC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid State Relays

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Control panel mounting
Packaging type

Piece

Product type

SSR

Type

GN75AZH

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

90 V AC

Control voltage (max.)

280 V AC

Control voltage range

90 - 280 V AC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

75 A

Output voltage (max.)

660 V AC

Width

38 mm

Height

50 mm

Length

74 mm

RoHS-compliant

Yes

Permanent current (max.)

75 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Datasheet 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Datasheet 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Datasheet 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Information

Information 2304042 Crouzet SSR 84137131N 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Description


Market application:
HEATING ELEMENTS - no switch-on surge current

• ovens
• HVAC
• Textiles
• Soldering device
• Drying
• Hot forms
• Infrared heating
• Heating of residential buildings
• Plastic injection molding/extrusion
• Commercial food processing machines

LIGHTING - strong switch-on currents

• Theater
• warehouses
• office space
• Cinemas and stages
• Airport drive
• Roads and roads
• Hazard locations and flashing systems

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)