• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

1/3
Product type
SSR
Control voltage (min.)
90 V AC
Control voltage (max.)
260 V AC
Switching voltage (max.)
660 V AC
Current load (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid State Relays

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Control panel mounting
Product type

SSR

Type

GN50ARH

Switching type

Random timing

Connection

Screw terminal

Control voltage (min.)

90 V AC

Control voltage (max.)

260 V AC

Control voltage range

90 - 260 V AC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

50 A

Width

38 mm

Height

50 mm

Length

74 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

Datasheet 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

Datasheet 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

Datasheet 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

Information

Information 2304050 Crouzet SSR 84137321N 50 A Switching voltage (max.): 660 V AC Random timing 1 pc(s)

Description


Market application:
MOVEMENT - strong starting current

• Blower
• Pumps
• Elevators
• Winds
• Lifting equipment
• Compressors
• Conveyor systems
• Fitness equipment with motor

MISCELLANEOUS

• Converter
• Solenoid valves
• switched-mode power supplies
• Inverter
• electromagnets
• Transformers
• Adjusting devices
• Compensation capacitors
• Uninterruptible power supplies"

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.