
Highlights & Details
Solid State Relays
Technical specifications
- Control panel mounting
- Product type
SSR
- Type
GN50CZH
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
18 V AC
- Control voltage (max.)
36 V AC
- Control voltage range
18 - 36 V AC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
660 V AC
- Current load (max.)
50 A
- Width
38 mm
- Height
50 mm
- Length
74 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Datasheet 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Datasheet 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Datasheet 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Information
Information 2304040 Crouzet SSR 84137122N 50 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Description
Market application:
HEATING ELEMENTS - no switch-on surge current
• ovens
• HVAC
• Textiles
• Soldering device
• Drying
• Hot forms
• Infrared heating
• Heating of residential buildings
• Plastic injection molding/extrusion
• Commercial food processing machines
LIGHTING - strong switch-on currents
• Theater
• warehouses
• office space
• Cinemas and stages
• Airport drive
• Roads and roads
• Hazard locations and flashing systems
This text is machine translated.
What kind of Solid State Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















