1/3


SSR
GNR20BCZH
Zero crossing
Screw terminal
80 V AC
140 V AC
80 - 140 V AC
48 V DC
660 V AC
20 A
29 mm
101 mm
127 mm
Yes
1 pc(s)
Datasheet 2304073 Crouzet SSR GNR20BCZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2304073 Crouzet SSR GNR20BCZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Information 2304073 Crouzet SSR GNR20BCZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.