1/3


SSR
GNR25DCRH
Random timing
Screw terminal
4 V AC
32 V DC
4 - 32 V DC
24 V DC
500 V AC
30 A
29 mm
101 mm
127 mm
Yes
1 pc(s)
yes
Datasheet 2304076 Crouzet SSR GNR25DCRH 30 A Switching voltage (max.): 500 V AC Random timing 1 pc(s)
User & Safety Instructions 2304076 Crouzet SSR GNR25DCRH 30 A Switching voltage (max.): 500 V AC Random timing 1 pc(s)
Information 2304076 Crouzet SSR GNR25DCRH 30 A Switching voltage (max.): 500 V AC Random timing 1 pc(s)
The necessary accessories are required to use the article as described.