1/3


SSR
GNR30ACZP
Zero crossing
Screw terminal
180 V AC
280 V AC
180 - 280 V AC
24 V DC
500 V AC
30 A
29 mm
101 mm
127 mm
Yes
1 pc(s)
Datasheet 2304078 Crouzet SSR GNR30ACZP 30 A Switching voltage (max.): 500 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2304078 Crouzet SSR GNR30ACZP 30 A Switching voltage (max.): 500 V AC Zero crossing 1 pc(s)
Information 2304078 Crouzet SSR GNR30ACZP 30 A Switching voltage (max.): 500 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.