1/3


Piece
SSR
GNR20DCZL
Zero crossing
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
24 V DC
280 V AC
20 A
280 V AC
20 A
29 mm
101 mm
127 mm
Yes
1 pc(s)
yes
Datasheet 2304075 Crouzet SSR GNR20DCZL 20 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2304075 Crouzet SSR GNR20DCZL 20 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)
Information 2304075 Crouzet SSR GNR20DCZL 20 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.