1/3


Piece
SSR
GNR20ACZH
Zero crossing
Screw terminal
180 V AC
280 V AC
180 - 280 V AC
48 V DC
660 V AC
20 A
660 V AC
20 A
29 mm
101 mm
127 mm
Yes
1 pc(s)
Datasheet 2304072 Crouzet SSR GNR20ACZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2304072 Crouzet SSR GNR20ACZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
Information 2304072 Crouzet SSR GNR20ACZH 20 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.