• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GTS6.2C 2-way flush mount speaker set 200 W Content: 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Crunch GTS 2-way component 16.5 cm GTS-6.2C

  • Stable steel baskets with moderate installation depthY30 magnetic drivePolypropylene membranes

Technical specifications

Max. audio capacity

200 W

Product type

2-way flush mount speaker set

RMS capacity

100 W

Frequency range

59 - 22000 Hz

Recess diameter

144 mm

Recess depth

60 mm

Impedance

3 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799444 Crunch GTS6.2C 2-way flush mount speaker set 200 W Content: 1 pc(s)

Description

The Crunch GTS series offers top sound, good efficiency and easy assembly! Good performance is achieved thanks to the use of expensive Y30 magnets, which surpass many visually larger instances in power even at a smaller size. Even otherwise, the GTS speakers are at the height of time: Thus, the centering spiders are additionally ventilated and with the compos an additional pole core drilling provides for even better cooling. In the diaphragm, the developers decided on a polypropylene version, which provides the best sound results. Due to the linear frequency response of the loudspeakers, it is possible to use very small cable switches separately designed for the tweeter and woofer.

This text is machine translated.

Features

  • Robust speaker grilleSeparate crossover filters for tweeters and midrange speakersTweeter diplexer with tweeter damping2 x 165 mm mid-range speaker4 x cable crossover2 x 20 mm ​Gewebe neodymium tweeterLoad capacity 100 Watt RMS Maximum load capacity 200 watt Max Impedance 3 ΩFrequency range 59 22000 HzMounting hole 144 mm60 mm mounting depth

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)