• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom 3 Phase Conductor Relay

1/2
Image similar
Product type
SSR
Control voltage (min.)
90 V AC
Control voltage (max.)
280 V AC
Switching voltage (max.)
530 V AC
Current load (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

SSR

Type

A53TP50D

Switching type

Zero crossing

Control voltage (min.)

90 V AC

Control voltage (max.)

280 V AC

Control voltage range

90 - 280 V AC

Surge current (max.)

60 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

50 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

75 mm

Height

30 mm

Length

103.8 mm

Content

1 pc(s)

Type

Switches at voltage zero.

Type

A53TP50D

Ambient temperature

-40 - +80 °C

Operating voltage

48 - 530 V AC

Documents & Downloads

Datasheet

Datasheet 505224 Crydom 3 Phase Conductor Relay

User & Safety Instructions

User & Safety Instructions 505224 Crydom 3 Phase Conductor Relay

Description

Switches with up to 530 Vrms with loads like engines, transformers and heaters Optically isolated SCR output for high switching loads in industrial applications "Hockey Puck" standard industrial housing for chassis or installation of heat sink

Scope of delivery

  • Rails and heat sinks not included.

Hints

Approvals UL, CSA, VDE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)