• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State DIP PCB Load Relay

EAN:
Part number:
Item no:
1/2
Image similar
Product type
SSR
Control voltage (min.)
3.5 V DC
Control voltage (max.)
10 V DC
Switching voltage (max.)
280 V AC
Current load (max.)
1.5 A
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type

SDV2415R

Switching type

Instant response

Enclosure

DIP 16

Control voltage (min.)

3.5 V DC

Control voltage (max.)

10 V DC

Control voltage range

3.5 - 10 V DC

Surge current (max.)

625 A

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

1.5 A

Output voltage (max.)

280 V AC

Max. output current

1.5 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

6.7 mm

Height

4.8 mm

Length

21.6 mm

Permanent current (max.)

1.5 A

Content

1 pc(s)

Type

Instant switch on

Type

SDV2415R

Ambient temperature

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505071 Crydom Solid State DIP PCB Load Relay

User & Safety Instructions

User & Safety Instructions 505071 Crydom Solid State DIP PCB Load Relay

Description

This load relay in the compact 16 pin DIP housing are ideally suitable for the automatic assembly by printed circuit boards with high component density. Optically separated SCR output.

Hints

Approvals UL, CSA.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)