• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer All-in-one PC Unity F27B-ALS 68.6 cm (27 inch) Full HD Intel® N N200 3.7 GHz 32 GB RAM 512 GB SSD Intel UHD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Unity F27B-ALS 68.6 cm (27 inch) All-in-one PC

  • Display: 68.6 cm (27 inch) IPS, LED backlit Full HD 1920 x 1080 Pixel
  • Intel® N N200 4 core(s) / max. 3.7 GHz
  • RAM: 32 GB DDR4 RAM
  • 512 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

Product type

All-in-one PC

Model

Unity F27B-ALS

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Display format

16:9

Display properties

IPS

LED backlit

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® N

CPU

Intel® N N200

Processor/type

N200

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.7 GHz

32 GB

RAM type

DDR4 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

HDMI® output

microSD

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

RJ45

Supported memory cards

microSD

Factory colour

Black

Width

615 mm

Height

446 mm

Depth

124 mm

Weight

6.16 kg

PSU power

57 W

Software included

Norton 360 Deluxe (incl. 90 days updates)

Operating system (Version)

Windows® 11 Home

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205262 CSL Computer All-in-one PC Unity F27B-ALS 68.6 cm (27 inch) Full HD Intel® N N200 3.7 GHz 32 GB RAM 512 GB SSD Intel UHD

Description

The CSL Unity F27-ALS is an elegant all-in -one PC with ultra-slim design, quiet Intel N200 quad-core processor and 27" full HD IPS display.
Smooth Internet navigation, efficient working and high-resolution media streaming is ensured thanks to DDR4 RAM and pre-installed Windows 11.
Expandable memory is possible with optional HDD/SSD. Bluetooth® 5.2 and WiFi-6 for wireless connectivity, HDMI 2.0, USB 3.2 Gen2, LAN and 3.5mm audio for versatile connectivity options. Includes wireless keyboard/mouse radio set for a tidy workstation!

CPU: Intel® N200, 4× 3700 MHz Intel® burst frequency
CPU-cooler: Passive CPU-cooler, noiseless
Boot SSD: Optional 256/512/1000/2000 GB SSD M.2 PCI-Express NVMe
Memory: Either 8/16/32 GB SO-DIMM DDR4-RAM, max. 3200 MHz
Intel® UHD graphics, 1× HDMI 2.0
Mainboard: Mini-PC Main board, SoC, 3× USB 3.2 Gen2, 2× USB 2.0, HDMI 2.0 output (Audio/Video), MicroSD card reader (SDXC/SDHC, max. 1000 GB), 1× Headphone Out, 1× Microphone In, Bluetooth 5.2, 1× SO-DIMM DDR4, 1× M.2 2242 PCIe/SATA, 1× 2.5" SATA expansion slot
Network:10/100/1000 MBit/s Gigabit Ethernet LAN
WLAN 1800 MBit/s wireless LAN, Realtek 8852BE WIFI 6 AX1800, 802.11 a/b/g/n/ac/ax WLAN, 2.4 GHz & 5 GHz Dual band, Bluetooth 5.2
Sound: Integrated onboard 5.1 controllers, HD audio, 5.1 via HDMI, stereo via jack output
Cardreader: MicroSD card reader for SD/SDHC/SDXC up to max. 1000 GB
All in One PC casing, 615 × 446 × 124 mm (B×H×T) with pedestal, 615 × 365 × 7-34 mm (B×H×T) without pedestal
Power supply: External 19V / 3A power supply, silent
68.58 cm (27") TFT display, 1920×1080 pixel resolution (Full HD), IPS panel, LED backlight
Keyboard/Mouse: CSL Wireless Keyboard and Mouse
Operating system: Windows® 11 Home/Pro, 64-bit, pre-installed
Software: Norton 360 Deluxe (incl. 90 days updates)

This text is machine translated.

Features

  • Compact, silent all in one PC with keyboard and mouse set
  • For home office, stream 4K videos and surf the net
  • Quad-core processor, 4x 3700 MHz, 256/512/1000/2000 GB SSD
  • 8/16/32 GB DDR4 RAM, WIFI 6 1800 MBit/s, Dual band, Bluetooth 5.2, microSD card reader
  • Windows 11 Home/Pro, 64-bit, 27" Full HD IPS Display

Scope of delivery

  • 1x AiO-PC
  • 1x keyboard/mouse set
  • 1x power cable
  • 1x user manual
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.