• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer All-in-one PC Unity F27B-ALS 68.6 cm (27 inch) Full HD Intel® N N200 3.7 GHz 8 GB RAM 2 TB SSD Intel UHD gr

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Unity F27B-ALS 68.6 cm (27 inch) All-in-one PC

  • Display: 68.6 cm (27 inch) IPS, LED backlit Full HD 1920 x 1080 Pixel
  • Intel® N N200 4 core(s) / max. 3.7 GHz
  • RAM: 8 GB DDR4 RAM
  • 2 TB SSD
  • Intel UHD graphics
  • Windows® 11 Pro

Technical specifications

Product type

All-in-one PC

Model

Unity F27B-ALS

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Display format

16:9

Display properties

IPS

LED backlit

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® N

CPU

Intel® N N200

Processor/type

N200

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.7 GHz

8 GB

RAM type

DDR4 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

HDMI® output

microSD

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

RJ45

Supported memory cards

microSD

Factory colour

Black

Width

615 mm

Height

446 mm

Depth

124 mm

Weight

6.16 kg

PSU power

57 W

Software included

Norton 360 Deluxe (incl. 90 days updates)

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205268 CSL Computer All-in-one PC Unity F27B-ALS 68.6 cm (27 inch) Full HD Intel® N N200 3.7 GHz 8 GB RAM 2 TB SSD Intel UHD gr

Description

The CSL Unity F27-ALS is an elegant all-in -one PC with ultra-slim design, quiet Intel N200 quad-core processor and 27" full HD IPS display.
Smooth Internet navigation, efficient working and high-resolution media streaming is ensured thanks to DDR4 RAM and pre-installed Windows 11.
Expandable memory is possible with optional HDD/SSD. Bluetooth® 5.2 and WiFi-6 for wireless connectivity, HDMI 2.0, USB 3.2 Gen2, LAN and 3.5mm audio for versatile connectivity options. Includes wireless keyboard/mouse radio set for a tidy workstation!

CPU: Intel® N200, 4× 3700 MHz Intel® burst frequency
CPU-cooler: Passive CPU-cooler, noiseless
Boot SSD: Optional 256/512/1000/2000 GB SSD M.2 PCI-Express NVMe
Memory: Either 8/16/32 GB SO-DIMM DDR4-RAM, max. 3200 MHz
Intel® UHD graphics, 1× HDMI 2.0
Mainboard: Mini-PC Main board, SoC, 3× USB 3.2 Gen2, 2× USB 2.0, HDMI 2.0 output (Audio/Video), MicroSD card reader (SDXC/SDHC, max. 1000 GB), 1× Headphone Out, 1× Microphone In, Bluetooth 5.2, 1× SO-DIMM DDR4, 1× M.2 2242 PCIe/SATA, 1× 2.5" SATA expansion slot
Network:10/100/1000 MBit/s Gigabit Ethernet LAN
WLAN 1800 MBit/s wireless LAN, Realtek 8852BE WIFI 6 AX1800, 802.11 a/b/g/n/ac/ax WLAN, 2.4 GHz & 5 GHz Dual band, Bluetooth 5.2
Sound: Integrated onboard 5.1 controllers, HD audio, 5.1 via HDMI, stereo via jack output
Cardreader: MicroSD card reader for SD/SDHC/SDXC up to max. 1000 GB
All in One PC casing, 615 × 446 × 124 mm (B×H×T) with pedestal, 615 × 365 × 7-34 mm (B×H×T) without pedestal
Power supply: External 19V / 3A power supply, silent
68.58 cm (27") TFT display, 1920×1080 pixel resolution (Full HD), IPS panel, LED backlight
Keyboard/Mouse: CSL Wireless Keyboard and Mouse
Operating system: Windows® 11 Home/Pro, 64-bit, pre-installed
Software: Norton 360 Deluxe (incl. 90 days updates)

This text is machine translated.

Features

  • Compact, silent all in one PC with keyboard and mouse set
  • For home office, stream 4K videos and surf the net
  • Quad-core processor, 4x 3700 MHz, 256/512/1000/2000 GB SSD
  • 8/16/32 GB DDR4 RAM, WIFI 6 1800 MBit/s, Dual band, Bluetooth 5.2, microSD card reader
  • Windows 11 Home/Pro, 64-bit, 27" Full HD IPS Display

Scope of delivery

  • 1x AiO-PC
  • 1x keyboard/mouse set
  • 1x power cable
  • 1x user manual
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.