
Highlights & Details
CSL Computer R'Evolve C15 v3 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Colour, In-plane switching
- Intel® N
- N200
- Number of cores: 4 x max. 3.7 GHzRAM: 8 GB;DDR4 RAM500 GB SSD;Intel UHD Graphics;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
R'Evolve C15 v3
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Colour
In-plane switching
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® N
- Processor/type
N200
- Processor cores (No.)
4 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- SSD size (total)
500 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
Multi-touch pad
Memory card reader
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI™
Card reader
Headphone/mic combo jack (3.5 mm)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
microSD
microSDHC
microSDXC
- Factory colour
Silver
- Width
36.1 cm
- Height
1.1 cm
- Depth
25 cm
- Weight
1.8 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 3.7 GHz / max. 3.7 GHz
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2993745 CSL Computer Laptop R'Evolve C15 v3 39.6 cm (15.6 inch) Full HD Intel® N N200 8 GB RAM 500 GB SSD German, QWERTZ Silver
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































