
Highlights & Details
GEEKOM GeekBook X14 Pro Laptop
- 35.6 cm (14 inch)
- 2.8K
- 2880 x 1800 Pixel
- OLED
- Intel® Core™ Ultra 5
- 125U
- Number of cores: 12 x max. 4.3 GHzRAM: 16 GB;LPDDR5X;512 GB SSD;Windows® 11 Pro
Technical specifications
- Ultra 5 125U, 16 GB + 512 GB, 14"
- Product type
Laptop
- Type
GeekBook X14 Pro
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
2.8K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel Core Ultra 5 125U
- CPU series
Intel® Core™ Ultra 5
- Processor/type
125U
- Processor cores (No.)
12 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- No. of processor E cores
10
- No. of processor P cores
2
- CPU efficiency core base clock speed
0.8 GHz
- CPU efficiency core boost clock
3.6 GHz
- CPU performance core base clock speed
1.3 GHz
- CPU performance core boost clock
4.3 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
USB type A
USB C®
USB® C Power Delivery
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey-silver
- Width
215.4 mm
- Height
16.95 mm
- Depth
311.7 mm
- Weight
1020 g
- Battery / technology
Type 70 Wh
- Operating time (max.)
16 h
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
12 x 1.3 GHz / max. 4.3 GHz
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771090 GEEKOM Laptop GeekBook X14 Pro 35.6 cm (14 inch) 2.8K Intel® Core™ Ultra 5 125U 16 GB RAM 512 GB SSD German, QWERTZ Inte
Description
With a persistent 72 Wh battery, the X14 Pro offers up to 16 hours of continuous operation, allowing you to stay productive from morning to evening – and beyond. Whether you are working on project designs in the cafe in the morning or conducting a remote conference from the hotel room at night, it keeps up with your pace. The 65W PD GaN quick-charge technology delivers power for several hours of run time in just 30 minutes and ensures that your workflow is not interrupted. Fitted with two USB4 ports, HDMI, USB-A and an audio socket, it offers versatile connectivity for seamless presentations, multi-device setups and efficient collaboration wherever your work takes you.
Despite its slim profile the GeekBook X14 Pro offers an impressive connectivity options. Two high-speed USB4 ports deliver transfer rates of up to 40 GB/s and support high-resolution external displays as well as ultra-fast external storage media. A full-fledged HDMI connection enables the quick connection of projectors or monitors, while a USB-A connection ensures compatibility with older peripherals and the audio socket supports cabled headphones as well as professional audio equipment. Whether for presentations, multi-screen setups or fast backups – this versatile choice of connections will keep you ready for each task.
Equipped with Wi-Fi 6E and spatial 3D-antennas, the GeekBook X14 Pro offers superior speed and stability for demanding tasks such as remote collaboration, HD video conferencing and cloud editing. Wi-Fi 6E brings greater bandwidth and lower latency, keeping the connection stable even in congested environments. It also supports Bluetooth 5.4 for a more stable, energy-efficient and secure connection to headphones, keyboards, mice and other peripherals.
This text is machine translated.
Scope of delivery
- GBOOKX14PRONADPU5125U-16512-DE- X14PROU5
- USB-C® Charging Cable
- Docking station
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































