
Highlights & Details
GEEKOM GeekBook X16 Pro Laptop
- 40.6 cm (16 inch)
- 2.5K
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 5
- 125U
- Number of cores: 12 x max. 4.3 GHzRAM: 16 GB;LPDDR5 RAM;512 GB SSD;Windows® 11 Pro
Technical specifications
- Ultra 5 125U, 16 GB + 512 GB, 16"
- Product type
Laptop
- Type
GeekBook X16 Pro
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
2.5K
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU
Intel Core Ultra 5 125U
- CPU series
Intel® Core™ Ultra 5
- Processor/type
125U
- Processor cores (No.)
12 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- No. of processor E cores
10
- No. of processor P cores
2
- CPU efficiency core base clock speed
0.8 GHz
- CPU efficiency core boost clock
3.6 GHz
- CPU performance core base clock speed
1.3 GHz
- CPU performance core boost clock
4.3 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
7500 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
USB type A
USB C®
USB® C Power Delivery
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey-silver
- Width
249.9 mm
- Height
14.9 mm
- Depth
354.5 mm
- Weight
1315 g
- Battery / technology
Type 77 Wh
- Operating time (max.)
16 h
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 1.3 GHz / max. 4.3 GHz
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771038 GEEKOM Laptop GeekBook X16 Pro 40.6 cm (16 inch) 2.5K Intel® Core™ Ultra 5 125U 16 GB RAM 512 GB SSD German, QWERTZ Inte
Description
The GEEKOM X16 Pro-0 is a 16-inch notebook designed for everyday use. With the Windows® 11 Pro operating system and up to 16 hours of battery life, it supports mobile work in office environments and on business trips.
Display and representation
The 16 inch (40.6 cm) IPS display offers a resolution of 2560 x 1600 pixels (2.5K) in 16:10 format. The graphic display is done via the integrated Intel® graphics.
Processor and storage capacity
The system is equipped with a 12-core Intel® Core™ Ultra 5 125U processor, which achieves a turbo clock frequency of up to 4.3 GHz. To support the computing power, 16 GB LPDDR5X-RAM as well as a 512 GB large M.2 PCIe NVMe SSD 4.0 x4.
Equipment and security
The notebook features a QWERTZ keyboard with German layout, a webcam, microphones and built-in speakers. A fingerprint sensor supports secure access to the system.
Connections and data transfer
External peripherals can be connected via two USB 3.2 Gen 1 Type-A ports and one HDMI® port. A combined 3.5 mm jack connection is available for audio headsets. Wireless connections are made via Bluetooth® 5.4.
Housing and power supply
The device in gray/silver has a weight of 1315 g and dimensions of 249.9 x 14.9 x 354.5 mm (W x H x D). The mobile power supply is provided by an integrated 77 Wh rechargeable battery. The model meets the requirements of the ENERGY STAR Ecolabel.
Ready to use immediately, worry-free support
The GeekBook X16 Pro comes pre-installed with a licensed version of Windows 11 and is ready to use immediately – there is no need to buy or install an additional operating system.
This text is machine translated.
Features
- Energy-saving and Eco-friendly
- Reliable Quality
- Expand at Your Will
- Open with a Touch, Elegance Delivered
- Backlit Keyboard
- Touch ID at Your Fingertips
- Featherlight Alloy, Ready to Go
- At just 14.9mm thin and 1.299kg light, the GeekBook X16 Pro redefines what it means to be both powerful and portable. Crafted from a unibody magnesium alloy with precision CNC machining, its rounded yet sharp edges convey a quiet confidence, blending strength with elegance. The refined space-gray finish embodies professional minimalism, projecting authority and sophistication in any business setting. More than just a high-performance laptop, the X16 Pro is a piece of modern craftsmanship—a mobile work of art designed to reflect your individuality. Every time you open it in a meeting, café, or airport lounge, it naturally commands attention, subtly affirming both your taste and your professionalism.
- Flagship Performance that Thinks Smarter
- Equipped with Intel® Core™ Ultra 5 125U and integrated Intel® Graphics, the X16 Pro balances outstanding energy efficiency and powerful computing performance. Optimized to sustain up to 15W system power, it smoothly runs demanding workloads: AI-assisted design, mass data processing, photo editing and 3D modeling.
- The on-board NPU accelerates all mainstream AI workflows, covering real-time transcription, background noise reduction and offline LLM inference, enabling full-featured smart functions offline.
- High-bandwidth LPDDR5X RAM paired with PCIe 4.0 SSD delivers ultra-fast boot, app load and file transfer speeds.
- Featuring dual fans and precision heat pipes, the IceBlade cooling system sustains consistent peak performance with low temperatures and minimal fan noise under heavy loads.
- Power for the Whole Day, with 77Wh Battery
- The X16 Pro’s 77Wh high-capacity battery ensures true all-day productivity. In PCMark 10 benchmark tests, it achieved an impressive 18 hours of battery life, placing it among the leading tier of devices in its class. This endurance means you can confidently take it through a full day of client meetings, travel, and after-hours work without scrambling for a power outlet. The compact 65W PD GaN charger, 20% smaller than traditional adapters, makes traveling lighter and recharging more convenient, ensuring your workflow remains uninterrupted.
- Brilliant 2.5K Display, Immersive DTS:X Sound
- The 16-inch 2.5K IPS display with a 16:10 aspect ratio offers expansive vertical space, reducing scrolling and improving multitasking efficiency. With 100% sRGB coverage, colors are accurate and vivid, making it ideal for presentations, content creation, and professional design. Ultra-narrow bezels push the screen-to-body ratio to nearly 90%, creating a deeply immersive viewing experience without increasing bulk. Complementing the visuals is DTS:X Ultra-certified audio, delivering spatial, cinema-like sound with clear voices and rich layers of detail. Together, they make the X16 Pro a powerful tool for both work and entertainment—whether you’re editing visuals, giving a client a demo, or relaxing with a film.
- Laptop keyboard: German keyboard layout
Scope of delivery
- GBOOKX16PRONADPU5125U-16512-DE
- USB-C® Charging Cable
- Docking station
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































