• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Mini PC Narrow Box Black 4K Intel® N N100 3400 GHz 16 GB RAM 4000 GB SSD Intel Intel® UHD graphics card Int

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Narrow Box Black Mini PC

  • 4K
  • Intel® N N100 4 core(s) / max. 3400 GHz
  • RAM: 16 GB GDDR4 RAM 3200 MHz
  • 4000 GB SSD
  • Intel Intel® UHD graphics card Intel
  • Windows® 11 Pro

Technical specifications

Product type

Mini PC

Model

CSL Narrow Box Black

Display resolution mode

4K

CPU series

Intel® N

CPU

Intel® N N100

Processor/type

N100

Processor cores (No.)

4 x

CPU speed

3400 GHz

CPU turbo clock speed (max.)

3400 GHz

16 GB

RAM type

GDDR4 RAM

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Dedicated graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

None (PC-controlled)

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Black

Width

114 mm

Height

47 mm

Depth

106 mm

Weight

282 g

PSU power

36 W

Software included

GDATA Internet Security (incl. 180 day updates)

Features

Built-in SSD

Passive cooling

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385154 CSL Computer Mini PC Narrow Box Black 4K Intel® N N100 3400 GHz 16 GB RAM 4000 GB SSD Intel Intel® UHD graphics card Int

Description

Ultra-compact and absolutely silent. The CSL Narrow Box Black Mini-PC with 16 GB RAM and 4000 GB SSD is an ultra-compact, affordable all-rounder for office, multimedia, Smart home applications and 4K entertainment, large amounts of data and intensive applications. Strong power, flexible connection possibilities
Equipped with an Intel® N100 processor and ample storage space, this mini-PC is perfect as the central solution for your daily digital routine. Fast wireless connections such as Intel® Wi-Fi 6 and Bluetooth® 5.2 guarantee extensive connectivity, while pre-installed Windows 11 Pro provides a user-friendly working environment. Thanks to VESA compatibility, you can mount the mini PC virtually anywhere inconspicuously.

This text is machine translated.

Scope of delivery

  • 1x mini-PC, 1x power cable, 1x installation guide

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.