• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CMC-QAB549S Multi-cooker Black with steam cooker

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cuckoo multi-cooker CMC-QAB549S

  • Prepare a variety of different dishes
  • Intelligent voice control
  • Quick and easy cleaning
  • A gold-coloured diamond-shaped emblem with the inscription 'Authorised Cuckoo Online Seller'.

Technical specifications

Product type

Multi-cooker

Factory colour

Black

Capacity

1.8 l

1150 W

Weight

6.7 kg

Kitchen appliances features

with steam cooker

Width

304 mm

Height

395 mm

Length

282 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380127 Cuckoo CMC-QAB549S Multi-cooker Black with steam cooker

Description

With its numerous functions and setting options, the multi-cooker offers all the possibilities to cook and prepare a variety of different dishes in no time at all.With the cooker, you can prepare almost all the dishes that come to mind, because it has and combines functions for which individual devices are normally needed. The multi-cooker combines devices such as: Quick cooking pot, soft food cooker, rice cooker, saucepan, steam cooker, Food warmer, yogurt maker, soup cooker. Thanks to the intelligent voice control, the operation of the multi-hob is very simple and intuitive. Voice control is available in several languages, the default setting is English and Chinese. German is not available. The S-Line Path technology is a patented cuckoo steam valve that allows the steam to escape quietly and safely while cooking. The cleaning of this cooker is a child's play, because it has an internal, very strong jet jet, which is started with a simple push of a button and all the leftovers from the pot are completely automatically flushed out. Nine different heating variations from 35 °C to 125 °C and a programmable timer from one minute to twelve hours are available. The desired cooking temperature is generated independantly by electricity, which is passed through the side walls, the lid and the bottom of the pot, so that the heat is evenly radiated and distributed. This technology enables a particularly fast and at the same time extremely gentle preparation of the food.

This text is machine translated.

Features

  • Intelligent voice control for the operation
  • Quick and easy cleaning
  • 9 different heating variations
  • Fast and gentle preparation of food

Scope of delivery

  • Multi-cooker
  • Power cable;
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)