• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N8WERK Rice cooker White

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N8WERK Rice cooker 400W white with steam cleaner

  • Versatile and functional: Digital rice cooker with touch display
  • Light and clean cooking: Non-stick coating, no sticking & boiling
  • 5 cooking programs: For rice, crispy rice, soup, steamery & porridge
  • Convenient timer & keep-warm function: Enjoy ready-to-use rice whenever you want
  • 'Touch Display', '2L Fassungsvermögen', and '5 Kochmodi' icons illustrating features like touch display, 2-liter capacity, and 5 cooking modes.

Technical specifications

400 W

Product type

Rice cooker

Factory colour

White

Weight

2.1 kg

Width

23.5 cm

Height

19.5 cm

Length

28 cm

Documents & Downloads

Datasheet

Datasheet 3465774 N8WERK Rice cooker White

User & Safety Instructions

User & Safety Instructions 3465774 N8WERK Rice cooker White

Description

Rice like you like: With the N8WERK digital rice cooker you can prepare rice easily, comfortably and completely without sticking or overcooking. Thanks to the touch-free wipe function as soon as you can switch on a short angle with the hand and start. The digital touch display made of hardened glass also makes further operation of the compact rice cooker easy.

The 1:1 blend of water and rice makes your rice extra loose and aromatic in the digital rice cooker and keeps a lot of nutrients. Thanks to the timer function and five different cooking modes, you can achieve not only all common rice types, but also crispy rice with tahdig crust, soup and porridge exactly to the point.

And if you want to cook extra gently, you can use the included stainless steel steam cooker. The inner pot of the N8WERK digital rice cooker is double non-stick coated, the inner cover is removable and therefore easy to clean. Thanks to the convenient timer and the keep-warm function you will never miss the optimum cooking point and enjoy your ready-made rice whenever you want. With automatic switch-off protection and child proof lock.

This text is machine translated.

Scope of delivery

  • 1 x rice cooker including bowl, rice pats, measuring cup, power cable and steam cooker attachment

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)