• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CR-0331 Rice cooker White, Orange

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cuckoo CR-0331 rice cooker

  • Cook rice for up to 3 people (0,54 liters)
  • Cuckoo rice cooker has a special 3D heat system
  • Keep-warm function for up to 12 hours without drying out the rice
  • Golden emblem in the shape of a diamond with the inscription 'Authorised Cuckoo Online Seller'.

Technical specifications

Product type

Rice cooker

Factory colour

White

Orange

Capacity

0.54

360 W

No. of levels

1

Weight

2.4 kg

Width

300 mm

Height

310 mm

Length

315 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207672 Cuckoo CR-0331 Rice cooker White, Orange

Description

The Cuckoo CR-0331 rice cooker offers fabulous value for money in the entry-level segment. This model is ultimately characterized not only by its high-quality materials installed, technically the Cuckoo CR-0331 possesses everything that one needs for a perfect rice preparation. With the 3D heating method and the non-stick inner pot, it creates a perfect and completely safe way to prepare the rice without burning.

In addition, the rice cooker has a keep-warm function that keeps the rice warm and fresh after cooking - and keeps the rice from being boiled. The two safety modes ensure that nothing unexpected can happen during the rice preparation and also in the subsequent keep-warm mode.

The rice cooker occupies a top position in its segment with its properties. The design is simple, very chic and the fresh colors give the Cuckoo CR-0331 a youthful character.

With a volume of 0.54 liters, it is quite sufficient for the friction of 4-6 persons.

If you also want to prepare completely dishes in the rice cooker that can be used flexibly, 2-3 portions can be cooked depending on your hunger.


Cuckoo rice and multi-cooker – finally perfectly prepared rice and countless dishes!

With the countless varieties of rice, it is important to prepare the correct cooking method.
Even for experienced chefs, rice is a challenge. There are more than 4000 varieties worldwide, some of which require a different preparation and cooking time.
When it comes to perfect consistency, the classic cooking pot can't keep up. And so the rice and multi-cooker becomes a must-have among the kitchen appliances.
The handling of a Cuckoo rice cooker works with all models according to a simple principle. After the product and a specified amount of water have been filled into the inner pot, the cooking process starts when the appliance is switched on. The water temperature is increased very quickly to 100 degrees, the rice sucks water and quills.
The perfect cooking point is reached as soon as the water has been completely absorbed. Depending on the type and model, this takes 10 to 20 minutes. Whether Basmati-, Langkorn- - Wiltreis or Sushireis. Cuckoo rice and multi-cooker automatically regulate the perfect cooking point for a perfect result.
The Cuckoo rice and multi-cooking machines have been widely used and appreciated in many countries for years because of their practical properties and variety.
The multi-cooker makes it possible to prepare delicious food of all kinds at the push of a button. The variety of functions of the cooker makes it possible to create numerous dishes only with the help of a single device. The Cuckoo multi-cooker can take over the tasks of other kitchen appliances via different program settings. For example, he can cook rice perfectly and to the point, prepare pressure and soft cooking, roast, sautéing, yogurt, cook soups.
The possibilities of a multi-cooker are very varied. Depending on the model and equipment, the devices have special programs for taking over functions, which previously required a separate household appliance.

Benefits:
Perfectly prepared rice and the preparation of a multitude of dishes.
No burned-on cooking pans, as the inner pots are non-stick and the appliances regulate the heat themselves.
A pot and thus less heat accumulation in the kitchen.
They have various safety features that make cooking safer.
The cookers take over the cooking fully automatically. There is no need to supervise anything and the process runs automatically.
Time savings
Keep-warm functions that keep the rice warm after cooking and keep it in perfect quality even after cooking.
Environment-friendly, because the cookers are more energy-saving than different cooking heads.

This text is machine translated.

Features

  • Inner pot with PTFE coating
  • Accessories included: Measuring cup, inner pot and rice spoon

Scope of delivery

  • Cuckoo CR-0331
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)