• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6148 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tristar RK-6148 Rice cooker 1.8 l 700 W black, silver

  • Prepare up to 10 portions of rice (1.8 L capacity)
  • Automatic switch-off & warm-hold function
  • Robust stainless steel housing with glass cover
  • Dry protection & control lights
  • Also suitable for camping

Technical specifications

Product type

Rice cooker

Factory colour

Black

Silver

Capacity

1.8 l

700 W

Kitchen appliances features

Non-stick coating

Indicator light

with graduated beaker

with glass cover

Overheat protection

portable

Material (details)

Stainless steel

Power supply (details)

230 V

UKCA

yes

Spoon included

yes

Number of cooking programs

2

Overheat protection

yes

Non-stick coating

yes

Indication light

yes

Cool touch handle(s)

yes

Locking

yes

Handle(s)

yes

Removable bowl

yes

Auto power off

yes

Manual

yes

Measuring cup

yes

Automatic keep warm

yes

Dishwasher safe inner pot

yes

Boil-dry protection

yes

Cord length

0.8 m

On/off switch

yes

Keep warm function

yes

Built-in display

no

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768129 Tristar RK-6148 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

Description

The Tristar RK-6148 is a fully automatic rice cooker with a generous capacity of 1.8 liters – Ideal for cooking up to 10 portions of rice. With an output of 700 watt, it quickly prepares perfectly cooked rice. Once the rice is ready, the appliance automatically shuts down and activates the keep-warm function, so that the rice is ready for service for hours.

Perfect rice for every meal

No matter whether white rice, whole grain rice or sushi rice, this rice cooker always delivers uniform results. The non-stick, removable inner tray prevents burns and makes it easy to clean.

User-friendly and well thought-out

Equipped with a removable inner pot, a transparent glass lid and a maximum filling display. The control lamp and the practical on/off switch provide for a simple use and overview during cooking.

Safe and suitable for camping

Thanks to dry protection and the possibility to use while camping, the RK-6148 is especially versatile and safe - perfect for home or while traveling.

Modern design in stainless steel

The high-quality stainless steel housing gives your kitchen a stylish touch. Despite its large capacity, the device is compact and easy to store.

WAS is in the box?

Tristar RK-6148 Rice cooker, non-stick coated inner pot, glass lid, measuring cup, operating instructions

This text is machine translated.

Features

  • Prepare up to 10 portions of rice (1.8 L capacity)
  • Automatic switch-off & warm-hold function
  • Robust stainless steel housing with glass cover
  • Dry protection & control lights
  • Also suitable for camping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)