• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16280023 Rice cooker Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Melissa Rice cooker, 1 L, 400 W

  • Perfectly cooked rice, every time, effortlessly
  • 1.0 L volume and 400 W power
  • Removable inner pan with non-stick coating
  • Steaming basket to steam fish or vegetables
  • Stainless steel housing and glass cover
  • Cooking drying protection and keep-warm function (70-75 °C)
  • Supplied with measuring beaker and spoon

Technical specifications

400 W

Product type

Rice cooker

Factory colour

Grey

Capacity

1 l

400 W

Weight

1720 g

Width

272 mm

Height

235 mm

Length

238 mm

Documents & Downloads

Datasheet

Datasheet 3558413 Melissa 16280023 Rice cooker Grey

User & Safety Instructions

User & Safety Instructions 3558413 Melissa 16280023 Rice cooker Grey

Description

Enjoy light, airy rice every time with the Melissa rice cooker. Designed for convenience and consistent results, this compact yet powerful kitchen appliance reduces the cruising rate of rice preparation - so you can focus on your food, not on the method.

With a capacity of 1.0 liters and a power of 400 watts, the Melissa Rice Cooker Ideal is designed for the preparation of generous rice portions for individuals, couples or small families. Whether you're preparing white rice, brown rice or jasmine rice, this cooker ensures perfect results every time without constant monitoring or stirring.

The removable inner pot has a non-stick coating, which makes serving as well as cleaning quick and easy. No more burned grains or persistent residues – just perfectly cooked rice that can be easily removed.

For added versatility, the cooker has a steaming basket where you can steam vegetables, fish or dumplings while rice is cooking. So you can comfortably prepare a healthy, complete meal in one device.

The Melissa rice cooker has a long life and is made of a robust stainless steel housing and a transparent glass cover so that you can keep an eye on your food without having to lift the lid and release heat. Safety is also a priority: The built-in dry boil protection automatically switches off the heater when no water is available.

After the cooking process is completed, the automatic keep-warm function is activated, which maintains a serving temperature of 70-75 °C - Ideal to keep rice fresh and warm until you want to eat it.

Everything you need WAS is included in the package, and a measuring cup and a serving spoon provide extra comfort. From the daily dinner to the preparation of meals, the Melissa rice cooker offers an easy and reliable way to prepare rice and more.

This text is machine translated.

Scope of delivery

  • Rice cooker with interior pot and glass lid
  • Steam-door insert
  • Measuring cups and spoon
  • Power cable;
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)