Robust elevator tripod with fair price/performance ratio
Incl. tripod bag with adjustable shoulder strap
Including 3-way head with proven CULLMANN SK-System
Technical specifications
Product type
Tripod
Factory colour
Black
Operating height (max.)
169 cm
Material
Aluminium
Max. load
3.5 kg
Features
incl. bag
Weight
1.7 kg
Mount type
1/4"
Working height (min.)
66 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1304252 Cullmann Primax 390 Tripod 1/4" Working height=66 - 169 cm Black incl. bag
Description
The new PRIMAX tripod series, briefly press the 3-series, consists of a total of three different three-leg stands with crank column including 3-way head with the proven CULLMANN camera quick coupling system including a robust tripod bag. All PRIMAX models impress through a high quality, sophisticated detail solutions - like for example the robust center brace, practice-oriented operation and a fair price-performance ratio in this stand class.
Tripod legs and middle column are made of anodised aluminum profile manufactured and for protection against cold, or damage to, is the highest leg segment with a robust foam padding. The robust and that allows clamping center brace guarantee together with the 360 degrees moving rubber feet a stable and safe conditions. For a comfortable working ensure the precise adjustment of the middle column with crank engine as well as the practical quick release clips for the setting of the individual tripod legs.
The PRIMAX 390 is the top model of the current primax series and is ideally suited for the ambitious photo and video amateur at the same time. On the basis of precise Crank column the ideal stand for photo recordings but also for excellent video recordings with CSC or DSLR cameras or camcorders. The new primax 3 series integrated CULLMANN camera quick connection system is now compatible with the tried and tested SK-System from CULLMANN. As the PRIMAX tripod series used to present themselves and the new primax model in the stand-alone design, with practice-oriented operation together with a robust tripod bag.
The compact 3-way head with integrated camera quick coupling and separate 3-way clamp is ideal for the modern CSC camera systems as well as for medium-sized DSLR cameras and camcorders. A secure grip is guaranteed by the robust camera plate with non-slip cork support and standardised 1/4" camera connection screw.
The PRIMAX 390 depends especially on the ambitious photo and video Amateur, the maximum height of 169 cm and the carrying capacity of maximum extension 3.5 kg estimates. A stable stand at a fair price.
This text is machine translated.
Features
PRIMAX 390 tripod:
Tripod legs and crank middle column made of anodized aluminum profile
Protective foam padding on the top tripod legs
Warp-resistant and robust tripod Star
Variable adjustable center brace for more stability
Adjustment of center column through precise crankshaft
Non-slip and around 360 degrees by moving rubber feet
Practical quick release clips for convenient stativauf and dismantling
Sturdy stand by means of safe leg
Robust tripod bag with adjustable shoulder strap
PRIMAX 3-way head:
Compact 3-way head with separate 3-way clamp
Proven camera quick connection system with 1/4" camera connection screw
Robust camera plate with non-slip cork surface
Suitable for CSC and medium-sized DSLR cameras
Scope of delivery
Cullmann PRIMAX 390
Including 3-way head
Incl. robust tripod bag
Description
The new PRIMAX tripod series, briefly press the 3-series, consists of a total of three different three-leg stands with crank column including 3-way head with the proven CULLMANN camera quick coupling system including a robust tripod bag. All PRIMAX models impress through a high quality, sophisticated detail solutions - like for example the robust center brace, practice-oriented operation and a fair price-performance ratio in this stand class.
Tripod legs and middle column are made of anodised aluminum profile manufactured and for protection against cold, or damage to, is the highest leg segment with a robust foam padding. The robust and that allows clamping center brace guarantee together with the 360 degrees moving rubber feet a stable and safe conditions. For a comfortable working ensure the precise adjustment of the middle column with crank engine as well as the practical quick release clips for the setting of the individual tripod legs.
The PRIMAX 390 is the top model of the current primax series and is ideally suited for the ambitious photo and video amateur at the same time. On the basis of precise Crank column the ideal stand for photo recordings but also for excellent video recordings with CSC or DSLR cameras or camcorders. The new primax 3 series integrated CULLMANN camera quick connection system is now compatible with the tried and tested SK-System from CULLMANN. As the PRIMAX tripod series used to present themselves and the new primax model in the stand-alone design, with practice-oriented operation together with a robust tripod bag.
The compact 3-way head with integrated camera quick coupling and separate 3-way clamp is ideal for the modern CSC camera systems as well as for medium-sized DSLR cameras and camcorders. A secure grip is guaranteed by the robust camera plate with non-slip cork support and standardised 1/4" camera connection screw.
The PRIMAX 390 depends especially on the ambitious photo and video Amateur, the maximum height of 169 cm and the carrying capacity of maximum extension 3.5 kg estimates. A stable stand at a fair price.
This text is machine translated.
Features
PRIMAX 390 tripod:
Tripod legs and crank middle column made of anodized aluminum profile
Protective foam padding on the top tripod legs
Warp-resistant and robust tripod Star
Variable adjustable center brace for more stability
Adjustment of center column through precise crankshaft
Non-slip and around 360 degrees by moving rubber feet
Practical quick release clips for convenient stativauf and dismantling
Sturdy stand by means of safe leg
Robust tripod bag with adjustable shoulder strap
PRIMAX 3-way head:
Compact 3-way head with separate 3-way clamp
Proven camera quick connection system with 1/4" camera connection screw