• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current transformer PACT MCR-V2-4012- 70- 750-5A-1 2277695 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer PACT MCR-V2-4012- 70- 750-5A-1

  • Input current (current) 750 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Fitting type

Push-fit

Primary current

750 A

Secondary current

5 A

10 VA

Type

PACT MCR-V2-4012- 70- 750-5A-1

Output current

5 A

Input current

750 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 124319 Current transformer PACT MCR-V2-4012- 70- 750-5A-1 2277695 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 124319 Current transformer PACT MCR-V2-4012- 70- 750-5A-1 2277695 Phoenix Contact

Description

Plug-in current transformer, 750 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)