• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current transformer PACT MCR-V2-6015- 85-1000-5A-1 2277954 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer PACT MCR-V2-6015- 85-1000-5A-1

  • Input current (current) 1000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

1000 A

Secondary current

5 A

15 VA

Type

PACT MCR-V2-6015- 85-1000-5A-1

Output current

5 A

Input current

1000 A

Attachable current transformer

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 109572 Current transformer PACT MCR-V2-6015- 85-1000-5A-1 2277954 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 109572 Current transformer PACT MCR-V2-6015- 85-1000-5A-1 2277954 Phoenix Contact

Description

Plug-in current transformer, 1000 A AC primary current; 5 A AC secondary current; accuracy class 1; 15 VA rated power

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98*

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)