• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 243865 Plastic box HANDY Closed, Stackable (W x H x D) 400 x 390 x 600 mm Transparent 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage box MOBILE phone 65 l

  • Modular shape
  • Box with capacity of 65 l
  • 2 Interlocks for secure closure and good protection of property
  • Nappable
  • Transparent for easy identification of content

Technical specifications

Dim

(W x H x D) 400 x 390 x 600 mm

Product type

Plastic box

Width

400 mm

Volume

65 l

Height

390 mm

Factory colour

Transparent

Content

1 pc(s)

Features

Closed

Stackable

Depth

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742956 Curver 243865 Plastic box HANDY Closed, Stackable (W x H x D) 400 x 390 x 600 mm Transparent 1 pc(s)

Description

Each box is modular, reinforced at the bottom and is supplied with 2 locks for a secure closure and good protection of property. It is the perfect all-in-one storage solution to bring order to every garage or storage room! Do you want to capture the content at a glance? No problem with the perfect transparency of the box.

This text is machine translated.

Scope of delivery

  • Storage box 65 l

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)