• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link AE65U Network card 6.5 GBit/s Wi-Fi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link AE65U network card WLAN 6500 Mbit/s

  • Supports several WLAN standards, including WLAN 6 and WLAN 7
  • Provides maximum data rates of 688 Mbps for fast connections
  • Equipped with Multi-Link-operation for improved performance
  • Contains WPA2 and WPA2 encryption for secure connections
  • USB interface enables easy connectivity with various devices

Technical specifications

  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Maximum data transfer rate of 6500 Mbit/s.
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
Product type

Network card

Interfaces

Wi-Fi

Transfer rate

6.5 GBit/s

No. of USB type A 3.0 ports

1 x

Type A

USB

Depth

31 mm

Height

14.6 mm

Width

83.5 mm

Transfer type

Wireless

Weight

21 g

Wi-Fi

Yes

UKCA

yes

Internal

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763530 D-Link AE65U Network card 6.5 GBit/s Wi-Fi

Description

Upgrade your computer with the D-Link BE6500 Wi-Fi 7 USB-adapter (AE65U) to the next generation of wireless performance. This adapter offers extraordinary speed, efficiency and response capability and uses the latest Wi-Fi 7 standard in order to achieve BE6500 speeds via the 6-GHz, 5-GHz and 2.4-GHz bands. Multi-Link Operation (MLO) allows the adapter to intelligently use multiple tapes at the same time to reduce latency, improve stability, and maintain a strong connection even in congested environments.
With support for 4096 QAM and USB 3.0, the AE65U delivers high-capacity data transfers, fast downloads, and smooth performance for demanding tasks such as 4K/8K streaming, cloud productivity and online gaming. The adjustable, foldable antennas improve the signal alignment, while the included USB 3.0 desktop base offers more flexibility, in order to position the adapter for the best possible reception. WPA2 security provides extended protection, and the automatic driver installation for Windows 11/10 enables easy setup.
Ideal for home users, remote workers and gamers who want to use the best of modern Wi-Fi performance – the BE6500 AE65U is a powerful, future-proof upgrade for any compatible PC.

This text is machine translated.

Scope of delivery

  • BE6500 Wi-Fi 7 USB adapter (AE65U)
  • USB-3.0 holder
  • Quick guide

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)