• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link AQUILA PRO AI Wi-Fi router 2.4 GHz, 5 GHz 3568 MBit/s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

D-Link R36 WLAN router Ethernet Dual band (2.4 GHz/5 GHz) white

  • Data transfer rate of 3.6 Gbit/s for high speed
  • Supports Wi-Fi 6 and MU-MIMO technology for efficient connectivity
  • Equipped with advanced security features, including WPA2 encryption
  • Voice control compatible with Google Assistant and Alexa
  • AI-based optimizations to improve network performance

Technical specifications

  • Wi-Fi band Dual (2.4 GHz/5 GHz)
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • Product type: Tabletop router
Product type

Wi-Fi router

Type

AQUILA PRO AI

Function

Router

Wi-Fi standard

IEEE 802.11be

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3568 MBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2882 MBit/s

WPS compatible

Yes

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

Width

204.6 mm

Height

201.3 mm

Depth

176.5 mm

Weight

629 g

Factory colour

White

Max. output current

1.5 A

Output voltage

12 V

Safety

WPA2-Personal

WPA2-Personal

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 95 %

Firewall

yes

Dynamic DNS (DDNS)

yes

DC-in jack

yes

Filtering

yes

DSL WAN

no

Ethernet WAN

yes

SIM card slot

no

3G/4G USB modem compatibility

no

WLAN data transfer rate (max)

3570 Mbit/s

WLAN data transfer rate (first band)

688 Mbit/s

WLAN data transfer rate (second band)

2882 Mbit/s

External power adapter

yes

Quality of Service (QoS) support

yes

VPN Passthrough

yes

Web-based management

yes

Reset button

yes

Quick start guide

yes

Parental control

yes

yes

DMZ support

yes

IP address filtering

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 65 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763546 D-Link AQUILA PRO AI Wi-Fi router 2.4 GHz, 5 GHz 3568 MBit/s

Description

Experience high-speed connections with the D-Link EAGLE PRO AI R36 WLAN router. This router was developed for demanding network requirements and offers a data transfer rate of 3.6 Gbit/s, which ensures seamless streaming and surfing for several devices at the same time. With support for Wi-Fi 6 technology and MU-MIMO features, the D-Link EAGLE PRO AI R36 improves the overall speed and performance of the Internet and meets the needs of Smart homes and businesses.
The router has robust security features, including WPA2 encryption and a stateful packet inspection firewall that provide all users with a secure access. Google Assistant and Alexa voice control enable easy management via Smart home integrations. With functions like the AI Wi-Fi Optimizer and dynamic DNS support the D-Link EAGLE PRO AI R36 optimizes your Internet connection and ensures a reliable experience on different devices.

This text is machine translated.

Scope of delivery

  • BE3600 Wi-Fi 7 Smart router (R36), AC adapter, Ethernet cable, Quick installation guide, guarantee information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)