• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DAP-2662 DAP-2662 Single Wi-Fi access point 1200 MBit/s 2.4 GHz, 5 GHz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DAP-2662 wireless AC1200 wave 2 Dual-band PoE access Point

  • 802.11ac Wave 2, up to 1.2 Gbit/s (1), band steering
  • Suitable for WiFi4EU, 2x2 MU-MIMO with beamforming
  • PoE-enabled Gigabit LAN port
  • Free Nuclias Connect Network Management Software

Technical specifications

Product type

Wi-Fi access point

Type

DAP-2662

Kit

Single

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi transmission rate (max.)

1200 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Antenna type

4x built-in

LAN data transfer rate

1000 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Safety

AES

TKIP

WPA

WPA2

WPA2 Enterprise

WEP

Power supply (LOV)

Power over Ethernet (PoE)

mains-powered (optional)

Width

150 mm

Height

50 mm

Depth

200 mm

Weight

680 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315140 D-Link DAP-2662 DAP-2662 Single Wi-Fi access point 1200 MBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 3315140 D-Link DAP-2662 DAP-2662 Single Wi-Fi access point 1200 MBit/s 2.4 GHz, 5 GHz

Description


Perfect for communities in the WiFi4EU program. Meets all requirements.
Wi-Fi hotspots for public areas such as buildings, libraries, hospitals and museums with secure and centrally managed Dual band Wi-Fi. Users get a better wireless LAN with the latest 802.11ac Wave 2 speeds and higher network efficiency and security.

Reliably faster Wireless AC-performance.
For an especially fast and reliable wireless connection the Access Point supports the WLAN-standard 802.11ac Wave 2. This reliably provides the highest transfer rates of up to 867 Mbit/s via the 5-GHz band and 300 Mbit/s via the 2.4-GHz band (1).

Band steering
Automatically detects and connects Dual-band-enabled devices with the less loaded and faster 5 GHz band.
MU-MIMO
High WLAN bandwidth for multiple devices simultaneously provides for a more efficient data transfer and an optimal usage experience on your clients.
Quality of Service
With the Wi-Fi Multimedia (WMM) quality of service (QoS) function you can create rules for the automatic prioritization of audio, video and voice traffic in order to further optimize the efficiency.
Load balancing
Distribute utilization across two or more APs to optimize resource utilization, throughput, and response times.

Connect many people to a safer and faster Internet
The Access Point supports up to eight VLANs per band, so that multiple SSIDs can be created for user segmentation. A wireless client isolation mechanism can be used to restrict direct communication between clients. Network Access Protection (NAP), a feature of Windows Server® 2008 and later, allows you to define multiple network access levels as needed.

Bring free Wi-Fi to Europe with the D-Link WiFi4EU product range.
In order to promote free Wi-Fi connectivity in public spaces, the European Commission's WiFi4EU initiative aims to provide EU communities with funding for Wi-Fi equipment.

D-Link has more than 30 years of experience in helping people make compounds, so they have developed products specifically for this initiative.

Versatile usage possibilities.
Wall and ceiling mounting of the access point is possible as well as placement on a desk. Thanks to 802.3af Power over Ethernet (PoE), it can be supplied with power via an Ethernet cable. This makes you more flexible when positioning.

Outstanding security.
Set up especially secure wireless networks with the Personal and Enterprise versions of WPA and WPA2.

The AP also supports an integrated RADIUS server, RADIUS server, MAC address filtering, WLAN segmentation, disabling SSID broadcast, Recognition of rogue APs and a wireless timer function to protect the network.

Your network, the way you want it.
Customize your network to meet your needs. The AP can operate as a stand-alone AP or as part of a centrally managed, scalable multi-device installation.

Configure the AP based on its various operating modes for optimal network performance:

Access point
Expand your existing network by a WLAN connection.

WLAN client
Provide wireless connectivity to a device that does not have a WLAN adapter.

WDS
Connect two separate networks wirelessly.

WDS with AP
Connect two separate networks wirelessly and extend these at the same time with WLAN-connectivity.

This text is machine translated.

Features

  • WiFi4EU Ready: Meets or exceeds all WiFi4EU requirements. Supports all required IEEE standards. Compatible with Hotspot 2.0 (Wi-Fi CERTIFIED Passport®).
  • Wave 2 with band control: High WLAN transfer rate of up to 1,200 Mbit/s (1). Automatic selection of the fastest and least occupied frequency range.
  • MU-MIMO and beamforming: Allows simultaneous connections of multiple devices for increased efficiency. Precisely aligned WLAN connections provide excellent bandwidth.
  • Multiple operating modes: Can be used as access Point, wireless distribution system (WDS), WDS with access Point or wireless client.
  • High security and centralized network management: Can be operated as a stand-alone AP or centrally controlled via the free Nuclias Connect software. Supports WPA2/WPA, WLAN segmentation and VLAN.
  • Network security and data protection: All communication via the system is encrypted. They do not disclose user data at any point.
  • Easy installation with PoE: 802.3at Power over Ethernet (PoE) enables easy deployment - even in areas without usable sockets.

Scope of delivery

  • DAP-2662 access Point
  • User manual
  • Mounting Bracket
  • 2x ceiling mount
  • 4x Rubber pedestals
  • 4x screw

Hints

(1) Maximum wireless transmission rate in accordance with IEEE standards 802.11 and 802.11ac. Actual data throughput may vary. Network conditions and environmental factors such as data volumes, building materials and building structure, and network overhead reduce the actual data transfer rate. Ambient factors can affect the range of the WLAN signal.

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)