• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1250-52XMP DGS-1250-52XMP Network switch 52 ports 1 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

48

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

48 x

Weight

3.85 kg

Width

440 mm

Height

44 mm

Depth

430 mm

Type

DGS-1250-52XMP

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Operating voltage

230 V

Max. ambient temperature

70 °C

Port

52 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498108 D-Link DGS-1250-52XMP DGS-1250-52XMP Network switch 52 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 2498108 D-Link DGS-1250-52XMP DGS-1250-52XMP Network switch 52 ports 1 GBit/s

Description

The DGS-1250 Series is the latest generation of smart managed switches from D-Link with 10 Gigabit ports. The DGS-1250-52XMP has 48 Gigabit PoE connections as well as 4 SFP+ ports.

This text is machine translated.

Features

  • D-Link DGS-1250-52XMP, 52-port layer 2/3 smart managed PoE Gigabit switch (48 x 10/100/1000 Mbit/s BaseT PoE+ port, 4 x 10G SFP+ slot, 370W PoE capacity, 19" metal housing)