• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-105GL/E DGS-105GL/E Network switch 5 ports 1 GBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100/1000 Mbps ports

5 x

Power supply (LOV)

mains-powered

Weight

160 g

Width

100 mm

Height

24 mm

Depth

67 mm

Type

DGS-105GL/E

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Operating voltage

230 V

Max. ambient temperature

70 °C

Port

5 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498104 D-Link DGS-105GL/E DGS-105GL/E Network switch 5 ports 1 GBit/s

Description

The DGS-105GL 5-port gigabit switch provides small and home offices as well as small and medium-sized businesses with the economic advantage of the higher bandwidth that Gigabit Ethernet offers. The switch offers five Gigabit ports that allow easy network expansion and provide a quick solution for upgrading the network to the Gigabit standard.

This text is machine translated.

Features

  • D-Link DGS-105GL 5-Port Unmanaged Gigabit Switch (without fan, Low Profile metal housing, desktop, plug-and-play, QoS, 802.3az EEE)

Scope of delivery

  • DGS-105GL
  • Multilingual printed installation guide
  • External universal EURO-plug power supply 5V/1A.

More interesting products

(*All information is plus legal VAT)