• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DNH-1000 DNH-1000 Control unit

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DNH-1000 Gateway/Controller 10, 100, 1000, 2500 Mbit/s

  • 10,100,1000,2500 Mbit/s
  • VLAN-support
  • Black

Technical specifications

Product type

Control unit

Factory colour

Black

Width

19 cm

Height

3.8 cm

Depth

12 cm

Dim

(W x H x D) 19 x 3.8 x 12 cm

Hub

Not required

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Keyboard layout

French, AZERTY

Max. output current

2 A

Output voltage

12 V

10/100/1000 Mbps ports

1 x

Input voltage

100 - 240 V

Weight

640 g

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

5 - 95 %

DC-in jack

yes

MAC address filtering

yes

Access Control List (ACL)

yes

Quick installation guide

yes

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

Storage temperature (T-T)

-20 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595709 D-Link DNH-1000 DNH-1000 Control unit

Description

The DNH-1000 Nuclias Connect Network Controller is a stand-alone controller pre-installed with the centralized network management software Nuclias Connect. The Nuclias Connect Network Controller is designed to support small to medium-sized enterprises and larger enterprise environments and provides network administrators the ability to manage up to 500 DAP-26/36/X/E series access points from a single device.

This text is machine translated.

Scope of delivery

  • DNH-1000, multi-lingual printed installation guide, 12V/2A power supply, Rubber base

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)