• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DWM-311 Modem Built-in modem: LTE 150 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DWM-311 4G LTE CAT 4.2M modem

  • Supports LTE technology for high-speed data transfer
  • Wall mounting for flexible installation
  • Dual antenna system for improved connectivity
  • USB power supply for convenient operation
  • Plug-and-play capability for easy setup

Technical specifications

Product type

Modem

Type

DWM-311

Built-in modem

LTE

Wi-Fi transmission rate (max.)

150 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

LTE

Gigabit LAN (1 Gbps)

No. of antennas

2 x

10/100 Mbps ports

2 x

LTE rate

150 Mbps

Width

77.4 mm

Height

68.5 mm

Depth

26 mm

Weight

145 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3428336 D-Link DWM-311 Modem Built-in modem: LTE 150 MBit/s

User & Safety Instructions

User & Safety Instructions 3428336 D-Link DWM-311 Modem Built-in modem: LTE 150 MBit/s

Description

The 4G LTE M2M modem is a powerful and easy to install 4G/LTE modem. It provides Gigabit Ethernet connectivity for machine-to-machine applications and is housed in an industrial-grade, corrosion-resistant housing with wide operating temperature and humidity tolerance. OpenVPN support and compatibility with the optional remote administration via D-ECS Management Systems (licensed) make the DWM-311 Ideal for large and individual deployments.

Reliable connectivity
The D-Link DWM-311 uses LTE mobile broadband technology and provides reliable and fast wireless connectivity for various applications, keeping users connected at all times.

Versatile operating environment
With a wide operating temperature range from -20 °C to 60 °C and a humidity tolerance of 5% to 85%, this modem works effectively under different environmental conditions.

Flexible installation options
Designed for wall mounting, the modem offers installation flexibility and optimal placement for improved signal strength and accessibility.

Two interfaces for connectivity
The modem is equipped with two 100Base-TX interfaces and multiple connection types, including USB and Ethernet, to meet different connectivity requirements.

Efficient power management
The DWM-311 is operated with a nominal voltage of 5 V DC and is energy-efficient, while it offers a robust performance, WAS makes it a practical choice for the continuous operation.

This text is machine translated.

Scope of delivery

  • 4G LTE CAT 4.2m modem (DWM-311)
  • 2x external 4G LTE antennas
  • Power supply unit
  • RJ-45 cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)