• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link E30/E E30/E Wi-Fi access point

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link E30 AX3000 Wi-Fi 6 range extender – Smart mesh, AI Wi-Fi optimization, 3 Gbit/s speed

  • Data transfer rate of 3 Gbit/s for fast connectivity
  • Compatible with Google assistant and Alexa for voice control
  • Includes child lock and guest access
  • Supports advanced encryption algorithms for more security
  • AI-based optimizers improve WLAN performance

Technical specifications

Product type

Wi-Fi access point

Type

E30/E

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Wi-Fi speed 6 GHz

3000 MBit/s

Width

7.45 cm

Height

16.3 cm

Depth

7.12 cm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595717 D-Link E30/E E30/E Wi-Fi access point

Description

Say goodbye to wireless LAN spots with the D-Link E30 AQUILA PRO AI AX3000 Wi-Fi 6 Smart Mesh Extender. With the latest Wi-Fi 6 technology the E30 delivers speeds of up to 3 Gbit/s, higher capacity and less interference – perfect for streaming, gaming and video conferences. The advanced antenna design with additional 5-GHz antenna provides for strong, stable coverage in the whole house.

With AI-controlled optimization such as AI Wi-Fi Optimizer, AI Mesh Optimizer and AI Traffic Optimizer, your network automatically selects the best channel, optimum connection and QoS settings for seamless Internet use. The E30 works with all AQUILA PRO AI Mesh systems, as well as with any router or gateway, regardless of manufacturer.

The setup takes place within a few minutes via the AQUILA PRO AI APP or the WPS button. The LED signal strength indicator helps to find the ideal location. You can connect Smart TVs, consoles or PCs with maximum speed via the gigabit Ethernet connection. Amazon Alexa and Google assistant enable practical voice control.

This text is machine translated.

Features

  • Efficient connectivity
  • Uses internal antennas to achieve a greater range and reduce dead spots in your network.
  • Smart home integration
  • Compatible with Google Assistant and Alexa, so that you can easily make your WLAN settings via voice control.
  • Improved security
  • It supports several encryption methods, including WPA2, thereby ensuring robust protection against unauthorized access.
  • AI optimization functions
  • Includes an AI WLAN optimizer and AI traffic optimizer to adjust performance based on user requirements and connected devices.
  • Comprehensive control options
  • Offers functions like child lock and Quality of Service (QoS) for an efficient management of network traffic.

Scope of delivery

  • AX3000 Wi-Fi 6 Range Extender (E30), Quick Start Guide, Warranty Information

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)