• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link G572 Wi-Fi modem router Built-in modem: 5G 2.4 GHz, 5 GHz 7.2 GBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link G572 Wireless Router Gigabit Ethernet 5G White

  • Connects up to 256 devices for comprehensive network requirements
  • Data transfer rate of up to 7.2 Gbit/s for high performance
  • Compatible with 5G and various WLAN standards, including WLAN 6 and 7
  • Supports multiple encryption methods for greater security
  • Equipped with 14 internal antennas for improved signal coverage

Technical specifications

  • WLAN-standards Wi-Fi 7 (802.11b)
  • NanoSIM card type
  • Product type: Tabletop router
Product type

Wi-Fi modem router

Type

G572

Function

5G modem

Router

Built-in modem

5G

Wi-Fi standard

IEEE 802.11be

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

7.2 GBit/s

Wi-Fi speed 2.4 GHz

1376 MBit/s

Wi-Fi speed 5 GHz

5764 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Features

Wif-Fi 7

WPS compatible

Yes

No. of antennas

12 x

10/100/1000 Mbps ports

5 x

Weight

1.327

Factory colour

White

Max. output current

4 A

Output voltage

12 V

Safety

WPA2

WPA2

UKCA

yes

Ethernet LAN

yes

Firewall

yes

Dynamic DNS (DDNS)

yes

Ethernet WAN

yes

SIM card slot

yes

WLAN data transfer rate (max)

7200 Mbit/s

Static route

yes

Web-based management

yes

DHCP server

yes

Reset button

yes

Intelligent Mesh technology

yes

Parental control

yes

Quick installation guide

yes

On/off switch

yes

IGMP snooping

yes

DMZ support

yes

Port forwarding

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763544 D-Link G572 Wi-Fi modem router Built-in modem: 5G 2.4 GHz, 5 GHz 7.2 GBit/s

Description

Experience the next generation of connectivity with the D-Link G572 5G NR BE7200 Wi-Fi 7 router, designed for ultra-fast speeds, highest reliability and seamless home coverage. Make use of the power of 5G NR with up to 7.01 Gbit/s as well as the innovative Wi-Fi 7 technology with multi-link operation (MLO) for faster streaming, delay-free downloads and extremely low latency – Ideal for home office, families and gaming.

The G572 has a 2.5 Gigabit WAN port and four Gigabit LAN ports to ensure both wired and wireless maximum performance. Auto-WAN failover keeps your connection in place even if the main connection fails. External 5G antennas can be connected via the dual TS-9 connections in order to further optimize the signal strength. WPA2-security and an advanced firewall ensures that your network is always protected.

With the intuitive D-Link Falcon APP, you can set it up in just a few minutes. Moreover, the router is compatible with selected D-Link Wi-Fi Mesh systems, so that you can extend your coverage at any time. Compact, powerful, and flexible – this router offers the speed and stability that modern homes need.

This text is machine translated.

Scope of delivery

  • 5G NR BE7200 Wi-Fi 7 router (G572)
  • Quick installation guide
  • Mains adapter
  • Ethernet cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)