• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link M15-2 Mesh network 1.2 GBit/s 2.4 GHz, 5 GHz

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mesh network

Wi-Fi transmission rate (max.)

1.2 GBit/s

Wi-Fi speed 5 GHz

1.2 GBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Gigabit LAN (1 Gbps)

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Width

92 mm

Height

93 mm

Depth

92 mm

Content

2 pc(s)

Type

M15-2

Wi-Fi speed 2.4 GHz

300 MBit/s

Factory colour

White

Features

Mesh support

10/100/1000 Mbps ports

1 x

10/100/1000 Mbps WAN ports

1 x

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498114 D-Link M15-2 Mesh network 1.2 GBit/s 2.4 GHz, 5 GHz

Description

Experience Wi-Fi like never before with the EAGLE PRO AI AX1500 mesh system. By combining the latest Wi-Fi 6 technology with KI, the EAGLE PRO AI AX1500 mesh system offers incredible Wi-Fi coverage and speed that is constantly optimized and improved. M15 offers combined dual band WLAN speeds of up to 1500 Mbit/s and offers WLAN coverage of up to 370 m² (two sets) with the latest Wi-Fi 6 technologies such as 1024 QAM, MU-MIMO and OFDMA. AI Wi-Fi Optimizer continuously connects you to the best WLAN channel, while AI Traffic Optimizer prioritizes your most critical Internet usage for an optimal online experience and stability. AI Parental Control gives you more flexibility and control over your children's online activities, and AI Assistant takes care of your network, sends recommendations and reports.

This text is machine translated.

Features

  • D-Link M15-2 EAGLE PER AI AX1500 Mesh System (2-pc set, AI Wi-Fi/Traffic Optimizer, AI Parental Control, Gigabit Ports, MU-MIMO, 1024 QAM, OFDMA, WPA3, Alexa/Google Assistant compatible)

Scope of delivery

  • 2 x M15
  • Quick Start Guide and Warranty Information
  • Power supply unit
  • Ethernet cable .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.