• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link USB-C® docking station DUB-2327

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DUB-2327 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, HDMI®, SD, microSD, USB-A
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

HDMI®

SD

microSD

USB-A

Suitable for

Universal

Cable length

0 cm

Factory colour

Anthracite

Width

118 mm

Height

13 mm

Depth

35 mm

Weight

0.127

Dim

(W x H x D) 118 x 13 x 35 mm

Interfaces (output)

USB A (USB 3.2 1st gen)

Micro USB

SD

microSD

HDMI™

Port

6 ports

Power supply (LOV)

via USB

No. of outputs

6 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751505 D-Link USB-C® docking station DUB-2327

Description

The DUB-2327 6-in-1 USB-C® hub with HDMI/card reader/power supply immediately adds a second display, an SD card reader, two USB 3.0 ports and a USB-C® port with charging function to your Windows and MacOS computers, Chromebooks, and iPad Pro. Simply connect the DUB-2327 to a free USB-C® connection, and you can start sending content in full resolution and with the reliability of a wired video connection to your TV or monitor. You can also connect up to three USB devices and insert a microSD or normal SD card, so that you have direct access to your photos in full resolution that are stored on memory cards of your cameras. You can also sync and charge a USB-C® device, WAS means you do not have to do without the USB-C® connector to which this hub is connected.

This text is machine translated.

Features

  • 6-in-1 USB-C® hub with HDMI/card reader/Power delivery

Scope of delivery

  • 6-in-1 USB-C Hub with HDMI/Card Reader/Power Delivery (DUB-2327)

System requirements

  • Google chrome OS, Apple Mac OS X 10.8 or higher, Microsoft Windows 7 / 8 / 8.1 / 10, Apple iPadOS

More interesting products

(*All information is plus legal VAT)