1/8
USB-C® docking station
USB-C®
USB-C®
HDMI®
RJ45
USB-A
SD
microSD
Universal
0 mm
White
125 mm
16.6 mm
55.4 mm
98.5 g
(W x H x D) 125 x 16.6 x 55.4 mm
Universal
60 Hz
2 x
1
1 x
PC
+ USB C connector
USB-C® PD charging port
HDMI™
RJ45
microSD
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
with USB Power Delivery
via USB
1 x
10 x
USB
10 GBit/s
yes
0 - 40 °C
0 °C
5 - 95 %
10
3840 x 2160 p
2
1 Stück(e)
2
40 °C
100 W
yes
10 - 90 %
-20 - 60 °C
yes
User & Safety Instructions 3466364 D-Link USB-C® docking station DUP-A01 Compatible with (brand): Universal