• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link USB hub DUB-2333

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DUB-2333 5-in-1 USB-C hub with Power delivery

  • 4K HDMI3 USB 3.0 portsFor PC, MacBook Pro, MacBook Air, iPad Pro, Chromebook, Surface Pro

Technical specifications

Product type

USB hub

Type A

USB-C®

Type B

USB-C®

HDMI®

USB-A

Suitable for

Universal

Cable length

0 cm

Factory colour

Anthracite

Width

68 mm

Height

16 mm

Depth

67 mm

Weight

50 g

Dim

(W x H x D) 68 x 16 x 67 mm

Interfaces (output)

HDMI™

USB A (USB 3.0)

USB C®

Port

5 ports

Power supply (LOV)

via USB

No. of outputs

5 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751507 D-Link USB hub DUB-2333

Description

The DUB-2333 5-in-1 USB-C hub with HDMI/power delivery allows you to quickly add a second display and three additional USB 3.0 ports to your Windows and MacOS computers, Chromebooks and iPad Pro. Simply connect the DUB-2333 to a free USB-C connection and you can start sending the contents in full resolution to your television or monitor as well as connecting up to three additional USB-devices. You can also synchronize and charge a USB-C device, WAS means that you do not have to sacrifice the USB-C port to which this hub is connected.

This text is machine translated.

Features

  • 5-in-1 USB-C hub with HDMI/power delivery

Scope of delivery

  • 5-in-1 USB-C hub with HDMI/power delivery (DUB-2333)
  • Quick guide

System requirements

  • Apple MacOS, Linux, Microsoft Windows, Google Chrome OS

More interesting products

(*All information is plus legal VAT)